
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
- Protection class
I
IP44
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 100 mm x 40 cm
n.rel.
- Height
40 cm
- Depth
400 mm
- (Ø)
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795591 Deko Light 733055 Steckdosenturm Outdoor free standing light LED (monochrome) Dark grey
User & Safety Instructions
User & Safety Instructions 2795591 Deko Light 733055 Steckdosenturm Outdoor free standing light LED (monochrome) Dark grey
Warranty Terms
Warranty Terms 2795591 Deko Light 733055 Steckdosenturm Outdoor free standing light LED (monochrome) Dark grey


