
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
- Protection class
I
IP44
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 140 x 420 x 140 mm
n.rel.
- Width
140 mm
- Height
420 mm
- Depth
140 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795594 Deko Light 733066 uka Mana Outdoor free standing light LED (monochrome) Dark grey
User & Safety Instructions
User & Safety Instructions 2795594 Deko Light 733066 uka Mana Outdoor free standing light LED (monochrome) Dark grey
Warranty Terms
Warranty Terms 2795594 Deko Light 733066 uka Mana Outdoor free standing light LED (monochrome) Dark grey




