
Deko Light 840142 LED strip EEC: E (A - G) open cable ends 12 V DC 5000 mm Warm white, Cool white 5 m
EAN:
Part number:
Item no:

1/8
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Colour
Warm white
Cool white
Colour temperature (max.)
6500 K
Datasheet (PDF)
Technical specifications
- Control: Dimmable with optional controller
- Lifetime 60000 h
- Switching cycles 30000
- Start-up time at 60% luminous flux: 1.0 s
- Starting time:0.5 s
- LED type SMD
- LED design 3528
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Dimmable
- Colour
Warm white
Cool white
- Min. colour temperature
3000 K
- Colour temperature (max.)
6500 K
- Colour rendering index
80 Ra
- Radiation angle
120°
- Operating voltage
12 V DC
- Connection
Open cable ends
- Dim
(L x W) 5000 mm x 10 mm
- Width
10 mm
- Length
5000 mm
- Unit length
25 mm
IP20
- Min. temperature
-15 °C
- Max. temperature
+40 °C
E (A - G)
- No. of bulbs
600
Yes
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2795260 Deko Light 840142 LED strip EEC: E (A - G) open cable ends 12 V DC 5000 mm Warm white, Cool white 5 m
User & Safety Instructions
User & Safety Instructions 2795260 Deko Light 840142 LED strip EEC: E (A - G) open cable ends 12 V DC 5000 mm Warm white, Cool white 5 m


















