
Deko Light 840288 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm Warm white 5 m
EAN:
Part number:
Item no:

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Flexible
Colour
Warm white
Use
Inside/outside
Datasheet (PDF)
Technical specifications
- Control: Dimmable with optional controller
- Lifetime 60000 h
- Switching cycles 30000
- Start-up time at 60% luminous flux: 1.0 s
- Starting time:0.5 s
- LED type SMD
- LED design 3014
- Optics 1: Frosted
- Number of channels: 1
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Flexible
- Colour
Warm white
- Use
Inside/outside
- Colour temperature (max.)
3000 K
- Colour rendering index
80 Ra
- Radiation angle
117°
- Operating voltage
24 V DC
- Connection
Open cable ends
- Dim
(L x W) 5000 mm x 16 mm
- Width
16 mm
- Length
5000 mm
- Unit length
41.66 mm
IP68
- Min. temperature
-25 °C
- Max. temperature
+45 °C
G (A - G)
- No. of bulbs
720
Yes
- Material
Polyurethane
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2795289 Deko Light 840288 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm Warm white 5 m
User & Safety Instructions
User & Safety Instructions 2795289 Deko Light 840288 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm Warm white 5 m
Description
With the new very high quality D Flex LINE-series, THE DEKO-LIGHT flexible LED-stripes in the portfolio, which enable a homogeneous, point-free illumination because of their special design. To achieve this, the D Flex line strips are fully cast with light-resistant polyurethane. Whether round counters, furniture, furniture items of any kind, advertising signs or objects in the event and catering sector - these stripes are ideal when it comes to setting round or curved shapes in scene and creating homogeneous, linear light, similar to a neon glow stick. They are available in two directions: From bending to side or upwards.The IP68 variants of the strips can also be installed in water at a depth of up to 2 m. The use of the "D Flex line" strips is therefore almost unlimited. The different types differ in size, power, light color and light emission and are perfectly supplemented by optional mounting profiles / brackets. These allow optimum attachment, tuned to the respective installation positions of the strips.Delivery: All stripes are supplied with a mounting kit, consisting of several individual mounting brackets, two additional end caps and 3 m long feed cables on both sides. Each strip can be cut 1x [cut marks on stripes] and made into 2 individual strips using the supplied end caps.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10x clip, 10x screw2x end cap2x connection cable 3.0 m











