
Deko Light 840304 LED strip EEC: F (A - G) open cable ends 24 V DC 5000 mm Neutral white 5 m
EAN:
Part number:
Item no:

1/2
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Colour
Neutral white
Colour temperature (max.)
4000 K
Datasheet (PDF)
Technical specifications
- Control: Dimmable with optional controller
- Lifetime 60000 h
- Switching cycles 30000
- LED type COB
- Number of channels: 1
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Dimmable
- Factory colour
Neutral white
- Colour
Neutral white
- Colour temperature (max.)
4000 K
- Colour rendering index
90 Ra
- Radiation angle
120°
- Operating voltage
24 V DC
- Connection
Open cable ends
- Dim
(L x W) 5000 mm x 10 mm
- Width
10 mm
- Length
5000 mm
- Unit length
50 mm
IP20
- Min. temperature
-15 °C
- Max. temperature
+50 °C
F (A - G)
- No. of bulbs
1
Yes
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2795294 Deko Light 840304 LED strip EEC: F (A - G) open cable ends 24 V DC 5000 mm Neutral white 5 m
User & Safety Instructions
User & Safety Instructions 2795294 Deko Light 840304 LED strip EEC: F (A - G) open cable ends 24 V DC 5000 mm Neutral white 5 m
Description
Flexible LED Strip
This text is machine translated.
This text is machine translated.











