
Deko Light 840317 LED strip EEC: F (A - G) open cable ends 48 V DC 15000 mm Warm white 15 m
EAN:
Part number:
Item no:

1/2
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Colour
Warm white
Colour temperature (max.)
3000 K
Datasheet (PDF)
Technical specifications
- Control: Dimmable with optional controller
- Life: 30000 hours
- Switching cycles 100000
- Start-up time at 60% luminous flux: 1.0 s
- Starting time:0.5 s
- LED type SMD
- LED design 2835
- Material 2: Silicone
- Optics 2: Transparent
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Dimmable
- Colour
Warm white
- Colour temperature (max.)
3000 K
- Colour rendering index
80 Ra
- Radiation angle
120°
- Operating voltage
48 V DC
- Connection
Open cable ends
- Dim
(L x W) 15000 mm x 10 mm
- Width
10 mm
- Length
15000 mm
- Unit length
166.5 mm
IP44
- Min. temperature
-15 °C
- Max. temperature
+50 °C
F (A - G)
- No. of bulbs
1170
Yes
- Material
Silicone
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2795297 Deko Light 840317 LED strip EEC: F (A - G) open cable ends 48 V DC 15000 mm Warm white 15 m
User & Safety Instructions
User & Safety Instructions 2795297 Deko Light 840317 LED strip EEC: F (A - G) open cable ends 48 V DC 15000 mm Warm white 15 m












