
Deko Light 840353 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm RGB, Neutral white 5 m
EAN:
Part number:
Item no:

1/2
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Colour
RGB
Neutral white
Colour temperature (max.)
4000 K
Datasheet (PDF)
Technical specifications
- Control: Dimmable with optional controller
- Life: 30000 hours
- Switching cycles 100000
- Start-up time at 60% luminous flux: 1.0 s
- Starting time:0.5 s
- LED type SMD
- LED DESIGN 5050 RGB + 5050 WHT
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Dimmable
- Colour
RGB
Neutral white
- Colour temperature (max.)
4000 K
- Colour rendering index
80 Ra
- Radiation angle
120°
- Operating voltage
24 V DC
- Connection
Open cable ends
- Dim
(L x W) 5000 mm x 10 mm
- Width
10 mm
- Length
5000 mm
- Unit length
166.66 mm
IP20
- Min. temperature
-10 °C
- Max. temperature
+60 °C
G (A - G)
- No. of bulbs
300
Yes
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2795317 Deko Light 840353 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm RGB, Neutral white 5 m
User & Safety Instructions
User & Safety Instructions 2795317 Deko Light 840353 LED strip EEC: G (A - G) open cable ends 24 V DC 5000 mm RGB, Neutral white 5 m












