
Deko Light 840390 LED strip set EEC: F (A - G) + plug 240 V AC 15000 mm Warm white 15 m
EAN:
Part number:
Item no:

1/2
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Dimmable
Colour
Warm white
Colour temperature (max.)
2700 K
Datasheet (PDF)
Technical specifications
- Control: Phase angle-/section
- Life: 30000 hours
- Switching cycles 100000
- LED type SMD
- LED design 2835
- Material 2: Silicone
- Optics 2: Clear / transparent
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Dimmable
- Colour
Warm white
- Colour temperature (max.)
2700 K
- Colour rendering index
80 Ra
- Radiation angle
120°
- Operating voltage
240 V AC
- Connection
Plug
- Dim
(L x W) 15000 mm x 17.2 mm
- Width
17.2 mm
- Length
15000 mm
- Unit length
166 mm
IP65
IP44
- Min. temperature
-10 °C
- Max. temperature
+60 °C
F (A - G)
- No. of bulbs
1260
Yes
- Material
Silicone
- Protection class
II
Documents & Downloads
Datasheet
Datasheet 2795327 Deko Light 840390 LED strip set EEC: F (A - G) + plug 240 V AC 15000 mm Warm white 15 m
User & Safety Instructions
User & Safety Instructions 2795327 Deko Light 840390 LED strip set EEC: F (A - G) + plug 240 V AC 15000 mm Warm white 15 m
Description
Scope of delivery
- 3.0 m connection cable with Euro plug
- 30x brackets
- 30x screws, 30x dowel
- This text is machine translated.












