1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 53 x 27 x 21 mm
Black
11 V DC
2.5 V DC
II
IP65
Open end cable
3.9 W
1 x
46 g
0.9 W
0.9 up to 3.9 W
27 mm
21 mm
53 mm
50 °C
-20 °C
yes
User & Safety Instructions 3347637 Deko Light 872129 LED transformer Constant voltage 3.9 W 2.5 - 11 V DC 1 pc(s)
Warranty Terms 3347637 Deko Light 872129 LED transformer Constant voltage 3.9 W 2.5 - 11 V DC 1 pc(s)