
Deko Light Aaron LED track spotlight 3-phase 79 W LED (monochrome) EEC: E (A - G) White

Highlights & Details
Rail system 3-phase 230V, Aaron, 220-240V AC/50-60Hz, 79.00 W.
- Power= 79 W
- Total luminous flux= 7400 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Incl. LED power supply
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
- Bulb type
LED (monochrome)
79 W
3000 K
- Colour
Warm white
- Total luminous flux
7400 lm
- Energy consumption
79 kWh/1000h
- Radiation angle
40°
IP20
- Protection class
I
- Factory colour
White
- Material
Aluminium
- Dim
(Ø x H) 120 mm x 255 mm
E (A - G)
- Width
182 mm
- Height
255 mm
- Length
120 mm
- (Ø)
120 mm
Documents & Downloads
Datasheet
Datasheet 2497941 Deko Light Aaron LED track spotlight 3-phase 79 W LED (monochrome) EEC: E (A - G) White
User & Safety Instructions
User & Safety Instructions 2497941 Deko Light Aaron LED track spotlight 3-phase 79 W LED (monochrome) EEC: E (A - G) White
Information
Information 2497941 Deko Light Aaron LED track spotlight 3-phase 79 W LED (monochrome) EEC: E (A - G) White
Description
Scope of delivery
- Rail adapter GA69




