
Deko Light Alnitak High voltage mounting rail light Built-in LED 34 W EEC: E (A - G) LED (monochrome) Silver

Highlights & Details
LED spotlight, 3-phase track system, Alnitak, 4000 K, UGR 16, Aluminium, silver
- Power= 34 W Total luminous flux= 3068 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Dimensions diameter (mm):
- Base length (mm): 195
- Socket width (mm): 30
- Socket height (mm): 50
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 8797 cd
- Life: 30000 hours
- Switching cycles 15000
- Radiation distribution 449 nm
- Number of LEDs: 12
- LED type SMD
- Connection option: Adapter
- Power supplies: Inc. LED power supply
- Inclination: 25 °
- Material 2: Plastic
- Optics 2: Clear / transparent
- Product type
High voltage mounting rail light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
12
Built-in LED
- Bulb type
LED (monochrome)
34 W
4000 K
- Colour
Neutral white
- Total luminous flux
3068 lm
- Energy consumption
34 kWh/1000h
- Light features
Pivoted
Swivelling
IP20
- Protection class
II
- Factory colour
Silver
- Material
Aluminium
E (A - G)
- Width
36 mm
- Height
49 mm
- Depth
336 mm
- Radiation angle
34°
Documents & Downloads
Datasheet
Datasheet 2795598 Deko Light Alnitak High voltage mounting rail light Built-in LED 34 W EEC: E (A - G) LED (monochrome) Silver
User & Safety Instructions
User & Safety Instructions 2795598 Deko Light Alnitak High voltage mounting rail light Built-in LED 34 W EEC: E (A - G) LED (monochrome) Silver
Description
Scope of delivery
- Output v25.20-33.60W via DIP Can be selected at adapter
- This text is machine translated.














