
Highlights & Details
Wall mounted light fixture, Alwaid 2, 4 W, 4000 K, white 220-240 V/AC, 50 HZ / 60 HZ, IP 20
- Power= 4.8 W
- Total luminous flux= 230 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Power supply incl.: Yes
- Activation: Phase-section dimmer
- Product type
LED wall light
- Operating voltage
220 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4.8 W
4.8 W
- Energy consumption
5 kWh/1000h
- Light features
Dimmable
- Radiation angle
100°
- Protection class
IP20
IP20
- Factory colour
White
- Material
Aluminium
- Weight
71 g
- Dim
(Ø x H) 71.2 mm x 39.9 mm
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
230 lm
230 lm
- Height
39.9 mm
- (Ø)
71.2 mm
90
Yes
- Recess depth
39.9 mm
- Recess diameter
61.5 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347443 Deko Light Alwaid 2, 4 W, 4000 K, Weiß 563011 LED wall light Built-in LED 4.8 W LED (monochrome) White
Warranty Terms
Warranty Terms 3347443 Deko Light Alwaid 2, 4 W, 4000 K, Weiß 563011 LED wall light Built-in LED 4.8 W LED (monochrome) White



