
Highlights & Details
Wall surface-mounted lamp Alwaid 2
- Power supply unit is not required because AC chip is installedCan be dimmed via phase angle or phase sectionColor reproduction Ra 90
- This text is machine translated.
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
4 W
4 W
- Light features
Dimmable
- Radiation angle
100°
IP20
- Factory colour
White (RAL9016)
- Material
Aluminium
- Weight
72.5 g
- Dim
(Ø x H) 71.2 mm x 39.9 mm
n.rel.
- Type
Circular
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
168 lm
- Height
39.9 mm
- (Ø)
71.2 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618081 Deko Light Alwaid 2 563009 LED recessed wall light LED 4 W LED (monochrome) White (RAL9016)
Datasheet 2618081 Deko Light Alwaid 2 563009 LED recessed wall light LED 4 W LED (monochrome) White (RAL9016)
Datasheet 2618081 Deko Light Alwaid 2 563009 LED recessed wall light LED 4 W LED (monochrome) White (RAL9016)
User & Safety Instructions
User & Safety Instructions 2618081 Deko Light Alwaid 2 563009 LED recessed wall light LED 4 W LED (monochrome) White (RAL9016)
Description
Scope of delivery
- Wall surface-mounted lamp Alwaid 2
- User manual.

