
Highlights & Details
Wall surface-mounted lamp Arcturus I
- Wall surface-mounted lampUp/down lightIncl. LED power supply
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
6 W
- Radiation angle
90°
- Protection class
I
IP54
- Factory colour
Graphite grey (RAL 7024)
- Material
Aluminium (die-cast)
- Weight
977 g
- Dim
(L x W x H) 110 x 79 x 170 mm
n.rel.
- Type
Rectangular
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
200 lm
- Width
79 mm
- Height
170 mm
- Length
110 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618129 Deko Light Arcturus I 731099 LED wall light 6 W LED (monochrome) Graphite grey (RAL 7024)
Datasheet 2618129 Deko Light Arcturus I 731099 LED wall light 6 W LED (monochrome) Graphite grey (RAL 7024)
Datasheet 2618129 Deko Light Arcturus I 731099 LED wall light 6 W LED (monochrome) Graphite grey (RAL 7024)
User & Safety Instructions
User & Safety Instructions 2618129 Deko Light Arcturus I 731099 LED wall light 6 W LED (monochrome) Graphite grey (RAL 7024)
Description
This text is machine translated.
Scope of delivery
- Wall surface-mounted lamp Arcturus I
- User manual.





