
Deko Light Atik 732096 LED floodlight EEC: D (A - G) 152 W Colours (LEDs): Neutral white

Highlights & Details
- Power= 152 W
- Total luminous flux= 21350 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED floodlight
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
418
- Bulb type
LED (monochrome)
Built-in LED
152 W
- Energy consumption
152 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
21350 lm
- Light features
Swivelling
- Swivel range (max.)
180°
- Radiation angle
110°
- Protection class
I
IP65
IP44
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 90 x 411 x 319 mm
D (A - G)
- Light bulb included
Yes
- Width
90 mm
- Height
411 mm
- Depth
319 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2794793 Deko Light Atik 732096 LED floodlight EEC: D (A - G) 152 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2794793 Deko Light Atik 732096 LED floodlight EEC: D (A - G) 152 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 2794793 Deko Light Atik 732096 LED floodlight EEC: D (A - G) 152 W Colours (LEDs): Neutral white









