
Deko Light Atik 732102 LED floodlight EEC: E (A - G) 302 W Colours (LEDs): Neutral white

Highlights & Details
- Power= 302 W
- Total luminous flux= 39900 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED floodlight
- Operating voltage
100 V AC
240 V AC
- No. of bulbs
416
- Bulb type
LED (monochrome)
Built-in LED
302 W
- Energy consumption
302 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
39900 lm
- Light features
Swivelling
- Radiation angle
110°
- Protection class
I
IP65
IP44
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 90 x 411 x 319 mm
E (A - G)
- Light bulb included
Yes
- Width
90 mm
- Height
411 mm
- Depth
319 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2794799 Deko Light Atik 732102 LED floodlight EEC: E (A - G) 302 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2794799 Deko Light Atik 732102 LED floodlight EEC: E (A - G) 302 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 2794799 Deko Light Atik 732102 LED floodlight EEC: E (A - G) 302 W Colours (LEDs): Neutral white






