
Deko Light Atis II 688020 Mirror light 15 W EEC: F (A - G) Warm white Signal white (RAL 9003)

Highlights & Details
LED display lamp, installation spotlight, Atis II, IP55, 3000 K, Aluminium, white
- Power= 15 W Total luminous flux= 1120 lm Colour temperature= 3000 K Warm white
Technical specifications
- Control: Phase section or phase section
- Dimensions diameter (mm):
- Socket height (mm): 40
- Base diameter (mm): 95
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 546 cd
- Life: 30000 hours
- Switching cycles 15000
- Radiation distribution 582 nm
- Number of LEDs: 1
- LED TYPE AC COB
- LED design: Zhaga
- Terminal connection option
- Power supplies AC LED-Chip
- Inclination: 90°
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Mirror light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
15 W
15 W
- Energy consumption
15 kWh/1000h
3000 K
- Colour
Warm white
1120 lm
- Total luminous flux
1120 lm
- Light features
Pivoted
Swivelling
- Radiation angle
100°
- Protection class
I
IP55
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 95 mm x 40 mm
F (A - G)
- Light bulb included
Yes
- Width
144 mm
- Height
40 mm
- Depth
526 mm
- (Ø)
95 mm
Documents & Downloads
Datasheet
Datasheet 2794767 Deko Light Atis II 688020 Mirror light 15 W EEC: F (A - G) Warm white Signal white (RAL 9003)
User & Safety Instructions
User & Safety Instructions 2794767 Deko Light Atis II 688020 Mirror light 15 W EEC: F (A - G) Warm white Signal white (RAL 9003)
Description
This text is machine translated.
Scope of delivery
- 2x screws with screw plugs






