
Deko Light Atis II 688021 Mirror light 15 W EEC: F (A - G) Warm white Black-grey
EAN:
Part number:
Item no:

1/5
Highlights & Details
LED display lamp, installation spotlight, Atis II, IP55, 3000 K, Aluminium, anthracite
- Power= 15 W Total luminous flux= 1120 lm Colour temperature= 3000 K Warm white
Technical specifications
- Control: Phase section or phase section
- Dimensions diameter (mm):
- Socket height (mm): 40
- Base diameter (mm): 95
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 546 cd
- Life: 30000 hours
- Switching cycles 15000
- Radiation distribution 582 nm
- Number of LEDs: 1
- LED TYPE AC COB
- LED design: Zhaga
- Terminal connection option
- Power supplies AC LED-Chip
- Inclination: 90°
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Mirror light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
15 W
15 W
- Energy consumption
15 kWh/1000h
3000 K
- Colour
Warm white
1120 lm
- Total luminous flux
1120 lm
- Light features
Pivoted
Swivelling
- Radiation angle
100°
- Protection class
I
IP55
- Factory colour
Black-grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 95 mm x 40 mm
F (A - G)
- Light bulb included
Yes
- Width
144 mm
- Height
40 mm
- Depth
526 mm
- (Ø)
95 mm
Documents & Downloads
Datasheet
Datasheet 2794768 Deko Light Atis II 688021 Mirror light 15 W EEC: F (A - G) Warm white Black-grey
User & Safety Instructions
User & Safety Instructions 2794768 Deko Light Atis II 688021 Mirror light 15 W EEC: F (A - G) Warm white Black-grey
Description
When it comes to the lighting of signs, fronts, billboards or pictures, display lamps are the right choice. They are easy to install, extremely efficient and fit in almost any environment thanks to their timeless design. With appropriate IP protection, they can also be used outdoors and are used there specifically as additional light sources.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2x screws with screw plugs







