
Deko Light Basic 100141 LED panel Built-in LED LED (monochrome) E (A - G) 36 W Traffic white (RAL 9016)

Highlights & Details
LED panel, 620x620 mm, 36W, UGR22, 4000K Aluminium, white
- Power= 36 W
- Total luminous flux= 4320 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Output voltage 30-42V
- Output current: 900 mA
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Life: 50,000 h
- Switching cycles 100000
- Number of LEDs: 84
- LED type SMD
- Number of channels: 1
- IK Protection class 03
- Power supplies: Incl. LED-Power supply
- Material 2: Plastic
- Optic 2: Satin
- Product type
LED panel
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
84
- Bulb type
LED (monochrome)
Built-in LED
36 W
- Energy consumption
36 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
4320 lm
- Protection screen
Satinised
- Protection class
II
IP40
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Dim
(W x H x D) 620 x 32 x 620 mm
E (A - G)
- Radiation angle
120°
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
620 mm
- Height
32 mm
- Depth
620 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795196 Deko Light Basic 100141 LED panel Built-in LED LED (monochrome) E (A - G) 36 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795196 Deko Light Basic 100141 LED panel Built-in LED LED (monochrome) E (A - G) 36 W Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 2795196 Deko Light Basic 100141 LED panel Built-in LED LED (monochrome) E (A - G) 36 W Traffic white (RAL 9016)








