
Highlights & Details
Deco-Light LED-Power supply, BASIC, CC, CC50018
- Constant current
- 2 - 38 V
- 500 mA
Technical specifications
- Product type
LED transformer
- Type
Constant current
- Operating current
500 mA
- Dim
(L x W x H) 115 x 45 x 21 mm
- Factory colour
Black
- Output voltage (max.)
38 V
- Output voltage (min.)
2 V
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Operating voltage
230 V
- Protection class
II
- LED driver features
Surge protection
IP20
- Connection
Clamp
- Max. power
18 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
500 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
87 g
- Power (min.)
1 W
- Power range
1 up to 18 W
- Width
45 mm
- Height
21 mm
- Length
115 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618071 Deko Light BASIC, CC, CC50018/18W LED transformer Constant current 18 W 500 mA 2 - 38 V Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618071 Deko Light BASIC, CC, CC50018/18W LED transformer Constant current 18 W 500 mA 2 - 38 V Surge protection 1 pc(s)
Description
Features
- Compact designFlicker-freeShort-circuit proofOverload protectionOverheating protection

