There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
500 mA
(L x W x H) 127 x 43 x 28 mm
Black
60 V DC
30 V DC
0.50 A
500 mA
II
IP20
Clamp
30 W
240 V
220
15 W
15 up to 30 W
43 mm
28 mm
127 mm
+50 °C
-20 °C
yes
User & Safety Instructions 2795432 Deko Light BASIC, CC LED driver Constant current 30 W 0.50 A 30 - 60 V DC 1 pc(s)