There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
700 mA
(L x W x H) 127 x 43 x 28 mm
Black
57 V DC
29 V DC
0.70 A
700 mA
II
IP20
Clamp
40 W
240 V
220
20.30 W
20.30 up to 40 W
43 mm
28 mm
127 mm
+50 °C
-20 °C
yes
User & Safety Instructions 2795434 Deko Light BASIC, CC LED driver Constant current 40 W 0.70 A 29 - 57 V DC 1 pc(s)