There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant current
(L x W x H) 115 x 45 x 21 mm
Black
52 V
2 V
350 mA
350 mA
II
IP20
Clamp
18 W
87 g
0.7 W
0.7 up to 18 W
45 mm
21 mm
115 mm
+50 °C
-20 °C
yes
Datasheet 2523550 Deko Light Basic CC LED transformer Constant current 18 W 350 mA 2 - 52 V 1 pc(s)
User & Safety Instructions 2523550 Deko Light Basic CC LED transformer Constant current 18 W 350 mA 2 - 52 V 1 pc(s)