There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant current
(L x W x H) 127 x 43 x 28 mm
38 V
19 V
1050 mA
1.05 A
II
IP20
Open cable ends
40 W
117 g
20 W
20 up to 40 W
43 mm
28 mm
127 mm
+50 °C
-20 °C
yes
Datasheet 2523538 Deko Light Basic CC LED transformer Constant current 40 W 1050 mA 19 - 38 V 1 pc(s)
User & Safety Instructions 2523538 Deko Light Basic CC LED transformer Constant current 40 W 1050 mA 19 - 38 V 1 pc(s)