
Highlights & Details
Decorative Light LED power supply, BASIC, CC, V8-30-700mA/30W
- Constant current
- 21 - 43 V
- 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Operating current
700 mA
- Dim
(L x W x H) 127 x 43 x 28 mm
- Factory colour
Black
- Output voltage (max.)
43 V
- Output voltage (min.)
21 V
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Protection class
II
- LED driver features
Surge protection
IP20
- Connection
Clamp
- Max. power
30 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
700 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
101 g
- Power (min.)
14.7 W
- Power range
14.7 up to 30 W
- Width
43 mm
- Height
28 mm
- Length
127 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618202 Deko Light BASIC, CC, V8-30-700mA/30W LED driver Constant current 30 W 700 mA 21 - 43 V Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618202 Deko Light BASIC, CC, V8-30-700mA/30W LED driver Constant current 30 W 700 mA 21 - 43 V Surge protection 1 pc(s)
Description
Features
- Compact designFlicker-freeShort-circuit proofOverload protectionOverheating protectionCurrent constant
- This text is machine translated.
Scope of delivery
- LED power supply, BASIC, CC, V8-30-700mA/30W
- User manual.

