There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
900 mA
(L x W x H) 127 x 43 x 28 mm
Black
44 V DC
22 V DC
0.90 A
900 mA
II
IP20
Clamp
40 W
240 V
220
19.80 W
19.80 up to 40 W
43 mm
28 mm
127 mm
+50 °C
-20 °C
yes
User & Safety Instructions 2795425 Deko Light BASIC, CC, V8-40-900/40W LED driver Constant current 40 W 0.90 A 22 - 44 V DC 1 pc(s)