There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 184 x 61 x 32 mm
24 V
IP 20
4200 mA
4.2 A
II
Surge protection
IP20
Clamp
100 W
326 g
100 W (max)
61 mm
32 mm
184 mm
+50 °C
-20 °C
yes
Datasheet 2523549 Deko Light Basic CV LED transformer Constant voltage 100 W 4200 mA 24 V Surge protection 1 pc(s)
User & Safety Instructions 2523549 Deko Light Basic CV LED transformer Constant voltage 100 W 4200 mA 24 V Surge protection 1 pc(s)