There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 166 x 52 x 24 mm
24 V
24 V
1700 mA
1.7 A
II
Surge protection
IP20
Open cable ends
40 W
1700 mA
195 g
40 W
40 up to 40 W
52 mm
24 mm
166 mm
+50 °C
-20 °C
yes
Datasheet 2523537 Deko Light Basic CV LED transformer Constant voltage 40 W 1700 mA 24 V Surge protection 1 pc(s)
User & Safety Instructions 2523537 Deko Light Basic CV LED transformer Constant voltage 40 W 1700 mA 24 V Surge protection 1 pc(s)