
Highlights & Details
Deco-Light LED-Power supply, BASIC, CV, Q8H-12-40W, constant voltage, 220-240V AC/50-60HZ, 12V DC, 0-3
- Constant voltage
- 12 V
- 0 mA - 3.3 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 166 x 52 x 24 mm
- Factory colour
Black
- Output voltage (max.)
12 V
- Output voltage (min.)
12 V
- Max. output current
3.3 A
- Output current (max.) - rounded
3.3 A
- Protection class
II
- LED driver features
Surge protection
IP20
- Max. power
40 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
188 g
- Power (min.)
0 W
- Power range
0 up to 40 W
- Width
52 mm
- Height
24 mm
- Length
166 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618191 Deko Light BASIC, CV, Q8H-12-40W LED driver Constant voltage 40 W 0 mA - 3.3 A 12 V Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618191 Deko Light BASIC, CV, Q8H-12-40W LED driver Constant voltage 40 W 0 mA - 3.3 A 12 V Surge protection 1 pc(s)
Description
Features
- Flicker-freeShort-circuit proofOverload protectionOverheating protection
Scope of delivery
- LED POWER SUPPLY, BASIC, CV, Q8H-12-40W
- User manual.

