
Highlights & Details
BASIC, DIM, CC, D105040NTF/40W
- Constant current
- 19 - 38 V
- 1050 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Operating current
1050 mA
- Dim
(L x W x H) 166 x 55 x 25 mm
- Factory colour
Black
- Output voltage (max.)
38 V
- Output voltage (min.)
19 V
- Max. output current
1050 mA
- Output current (max.) - rounded
1.05 A
- Protection class
II
- LED driver features
Surge protection
dimmable
IP20
- Connection
Clamp
- Max. power
40 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
179 g
- Power (min.)
20 W
- Power range
20 up to 40 W
- Width
55 mm
- Height
25 mm
- Length
166 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618205 Deko Light BASIC, DIM, CC, D105040NTF/40W LED driver Constant current 40 W 1050 mA 19 - 38 V Surge protection, dimmable
User & Safety Instructions
User & Safety Instructions 2618205 Deko Light BASIC, DIM, CC, D105040NTF/40W LED driver Constant current 40 W 1050 mA 19 - 38 V Surge protection, dimmable
Description
Features
- Dimmable with phase on/off-cut dimmersFlicker-freeShort-circuit proofOverload protectionOverheating protection
- This text is machine translated.
Scope of delivery
- LED power supply BASIC, DIM, CC, D105040NTF/40W
- User manual.

