1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
1400 mA
(L x W x H) 166 x 52 x 24 mm
Black
28 V DC
14 V DC
1.40 A
1.4 A
II
dimmable
IP20
Clamp
40 W
240 V
220
19.60 W
19.60 up to 40 W
52 mm
24 mm
166 mm
+50 °C
-20 °C
User & Safety Instructions 2795424 Deko Light BASIC, DIM, CC, D140040NT/40W LED driver Constant current 40 W 1.40 A 14 - 28 V DC dimmable 1 pc(s)