1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 166 x 52 x 24 mm
Black
80 V DC
40 V DC
0.50 A
500 mA
II
dimmable
IP20
Clamp
40 W
500 mA
240 V
220
20 W
20 up to 40 W
52 mm
24 mm
166 mm
+50 °C
-20 °C
User & Safety Instructions 2795423 Deko Light BASIC, DIM, CC, D50040NT/40W LED driver Constant current 40 W 500 mA - 0.50 A 40 - 80 V DC dimmable 1 pc(s)