There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 127 x 44 x 28 mm
Black
40 V DC
20 V DC
0.50 A
500 mA
II
dimmable
IP20
Clamp
20 W
500 mA
240 V
220
10 W
10 up to 20 W
44 mm
28 mm
127 mm
+45 °C
-20 °C
yes
User & Safety Instructions 2795435 Deko Light BASIC, DIM, CC LED driver Constant current 20 W 500 mA - 0.50 A 20 - 40 V DC dimmable 1 pc(s)