There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 166 x 52 x 24 mm
Black
56 V DC
28 V DC
0.70 A
700 mA
II
dimmable
IP20
Clamp
40 W
700 mA
240 V
220
19.60 W
19.60 up to 40 W
52 mm
24 mm
166 mm
+50 °C
-20 °C
yes
User & Safety Instructions 2795436 Deko Light BASIC, DIM, CC LED driver Constant current 40 W 700 mA - 0.70 A 28 - 56 V DC dimmable 1 pc(s)