There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 166 x 52 x 25 mm
Black
43 V DC
22 V DC
1.05 A
1.05 A
II
dimmable
IP20
Clamp
45 W
1050 mA
240 V
220
23.50 W
23.50 up to 45 W
52 mm
25 mm
166 mm
+45 °C
-20 °C
yes
User & Safety Instructions 2795437 Deko Light BASIC, DIM, CC LED driver Constant current 45 W 1050 mA - 1.05 A 22 - 43 V DC dimmable 1 pc(s)