There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 166 x 55 x 25 mm
White
39 V DC
20 V DC
1.30 A
1.3 A
II
dimmable
IP20
Clamp
50 W
240 V
220
25 W
25 up to 50 W
55 mm
25 mm
166 mm
+45 °C
-20 °C
yes
User & Safety Instructions 2795438 Deko Light BASIC, DIM, CC LED driver Constant current 50 W 1.30 A 20 - 39 V DC dimmable 1 pc(s)