There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant current
(L x W x H) 127 x 44 x 28 mm
57 V
28 V
350 mA
350 mA
II
dimmable
Surge protection
IP20
Open cable ends
20 W
113 g
9.8 W
9.8 up to 20 W
44 mm
28 mm
127 mm
+45 °C
-20 °C
Yes
yes
Datasheet 2523541 Deko Light Basic DIM CC LED transformer Constant current 20 W 350 mA 28 - 57 V dimmable, Surge protection 1 pc(s)
User & Safety Instructions 2523541 Deko Light Basic DIM CC LED transformer Constant current 20 W 350 mA 28 - 57 V dimmable, Surge protection 1 pc(s)