There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant current
700 mA
(L x W x H) 127 x 44 x 28 mm
32 V
14 V
700 mA
700 mA
II
dimmable
IP20
Open cable ends
20 W
113 g
9.8 W
9.8 up to 20 W
44 mm
28 mm
127 mm
+45 °C
-20 °C
Yes
yes
Datasheet 2523543 Deko Light Basic DIM CC LED transformer Constant current 20 W 700 mA 14 - 32 V dimmable 1 pc(s)
User & Safety Instructions 2523543 Deko Light Basic DIM CC LED transformer Constant current 20 W 700 mA 14 - 32 V dimmable 1 pc(s)