
Highlights & Details
Decorative Light LED power supply, BASIC, DIM, CV, 24V 12-50W
- Constant voltage
- 24 V
- 500 - 2080 mA
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 184 x 61 x 32 mm
- Factory colour
Black
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V
- Max. output current
2080 mA
- Output current (max.) - rounded
2.08 A
- Protection class
II
- LED driver features
dimmable
Surge protection
IP20
- Connection
Clamp
- Max. power
50 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
500 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
150 g
- Power (min.)
12 W
- Power range
12 up to 50 W
- Width
61 mm
- Height
32 mm
- Length
184 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618211 Deko Light BASIC, DIM, CV, 24V 12-50W LED driver Constant voltage 50 W 500 - 2080 mA 24 V dimmable, Surge protection 1 p
User & Safety Instructions
User & Safety Instructions 2618211 Deko Light BASIC, DIM, CV, 24V 12-50W LED driver Constant voltage 50 W 500 - 2080 mA 24 V dimmable, Surge protection 1 p
Description
Features
- Dimmable with phase on/off-cut dimmersCompact designShort-circuit proofOverload protectionOverheating protectionFlicker-free
- This text is machine translated.
Scope of delivery
- LED power supply BASIC, DIM, CV, 24V 12-50W
- User manual.

