
Highlights & Details
BASIC, DIM, CV, 24V 2,5-25W
- Constant voltage
- 24 V
- 105 - 1040 mA
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 128 x 52 x 30 mm
- Factory colour
Black
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V
- Max. output current
1040 mA
- Output current (max.) - rounded
1.04 A
- Protection class
II
- LED driver features
dimmable
IP20
- Connection
Clamp
- Max. power
25 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
105 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
150 g
- Power (min.)
2.5 W
- Power range
2.5 up to 25 W
- Width
52 mm
- Height
30 mm
- Length
128 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618209 Deko Light BASIC, DIM, CV, 24V 2,5-25W LED driver Constant voltage 25 W 105 - 1040 mA 24 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618209 Deko Light BASIC, DIM, CV, 24V 2,5-25W LED driver Constant voltage 25 W 105 - 1040 mA 24 V dimmable 1 pc(s)
Description
Features
- Dimmable with phase on/off-cut dimmersCompact designShort-circuit proofOverload protectionOverheating protectionFlicker-free
- This text is machine translated.
Scope of delivery
- LED power supply BASIC, DIM, CV, 24V 2,5-25W
- User manual.

