
Highlights & Details
BASIC, DIM, CV, EUP40D-1W24V-0
- Constant voltage
- 24 V DC
- 0 - 1700 mA
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 122 x 78 x 32 mm
- Factory colour
White
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Max. output current
1700 mA
- Output current (max.) - rounded
1.7 A
- Protection class
II
- LED driver features
dimmable
IP20
- Connection
Clamp
- Max. power
40 W
- No. of outputs
1 x
- Output current (min.)
0 mA
- Weight
196 g
- Power range
40 W (max)
- Width
78 mm
- Height
32 mm
- Length
122 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347621 Deko Light BASIC, DIM, CV, EUP40D-1W24V-0 LED transformer Constant voltage 40 W 0 - 1700 mA 24 V DC dimmable 1 pc(s)
Warranty Terms
Warranty Terms 3347621 Deko Light BASIC, DIM, CV, EUP40D-1W24V-0 LED transformer Constant voltage 40 W 0 - 1700 mA 24 V DC dimmable 1 pc(s)




