1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 196 x 75 x 40 mm
Black
12 V DC
12 V DC
11.25 A
11.25 A
I
dimmable
IP20
Clamp
135 W
3 x
0 mA
240 V
100
135 W
135 up to 135 W
75 mm
40 mm
196 mm
+40 °C
-30 °C
User & Safety Instructions 2795408 Deko Light BASIC, DIM, CV, HV DMX LED transformer Constant voltage 135 W 0 mA - 11.25 A 12 V DC dimmable 1 pc(s)