There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
5000 mA
(W x H x D) 40 x 32 x 360 mm
White
48 V DC
5000 mA
5 A
dimmable
IP20
1 x
240 V
220 V
40 mm
32 mm
+45 °C
-20 °C
360 mm
Yes
Plastic
240.0 W
Certified by EU Garan
Datasheet 3410361 Deko Light BASIC, DIM, CV, LCP240AD-1H48V LED transformer Constant voltage 5000 mA 48 V DC dimmable 1 pc(s)
User & Safety Instructions 3410361 Deko Light BASIC, DIM, CV, LCP240AD-1H48V LED transformer Constant voltage 5000 mA 48 V DC dimmable 1 pc(s)
Warranty Terms 3410361 Deko Light BASIC, DIM, CV, LCP240AD-1H48V LED transformer Constant voltage 5000 mA 48 V DC dimmable 1 pc(s)