There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(W x H x D) 40 x 32 x 295 mm
White
48 V DC
48 V DC
1560 mA
1.56 A
DALI
IP20
1 x
1560 mA
240 V
220 V
40 mm
32 mm
+45 °C
-20 °C
295 mm
Yes
Plastic
75.0 W
Certified by EU Garan
Datasheet 3410359 Deko Light BASIC, DIM, CV, LCP75AD-1H48V LED transformer Constant voltage 1560 mA 48 V DC DALI 1 pc(s)
User & Safety Instructions 3410359 Deko Light BASIC, DIM, CV, LCP75AD-1H48V LED transformer Constant voltage 1560 mA 48 V DC DALI 1 pc(s)
Warranty Terms 3410359 Deko Light BASIC, DIM, CV, LCP75AD-1H48V LED transformer Constant voltage 1560 mA 48 V DC DALI 1 pc(s)