There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 310 x 60 x 45 mm
Black
12 V DC
12 V DC
16.70 A
16.7 A
I
DALI
IP20
Clamp
2 x
0 mA
240 V
220
200 W
200 W (min)
60 mm
45 mm
310 mm
+50 °C
-20 °C
User & Safety Instructions 2795426 Deko Light BASIC, DIM, CV LED transformer Constant voltage 0 mA - 16.70 A 12 V DC DALI 1 pc(s)