There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
9.80 A
(L x W x H) 115 x 45 x 28 mm
Black
11.5 V AC
11.5 V AC
9.80 A
9.8 A
II
dimmable
IP20
Clamp
105 W
0 mA
240 V
220
0 W
0 up to 105 W
45 mm
28 mm
115 mm
yes
User & Safety Instructions 2795394 Deko Light BASIC, DIM, CV LED transformer Constant voltage 105 W 0 mA - 9.80 A 11.5 V AC dimmable 1 pc(s)