There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Floor standing light
1387 mm
220 V AC
240 V AC
1
LED (monochrome)
Built-in LED
11.50 W
11.50 W
Built-in LED
11.50 W
12 kWh/1000h
3000 K
Warm white
530 lm
530 lm
Pivoted
Swivelling
25°
II
IP20
Traffic white (RAL 9016)
Aluminium
(Ø x H) 305 mm x 1387 mm
G (A - G)
Yes
305 mm
Datasheet 2795636 Deko Light Brahe 343025 Floor standing light LED (monochrome) Built-in LED 11.50 W EEC: G (A - G) Traffic white (RAL 901
User & Safety Instructions 2795636 Deko Light Brahe 343025 Floor standing light LED (monochrome) Built-in LED 11.50 W EEC: G (A - G) Traffic white (RAL 901