
Deko Light Brahe 346016 Desk lamp LED (monochrome) Built-in LED 8.50 W EEC: F (A - G) Black

Highlights & Details
LED table lamp, brahe, 8W, 3000 K, aluminum, Black
- Power= 8.50 W
- Total luminous flux= 370 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Control (on/off) switch
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 1383 cd
- Lifetime: 30000
- Switching cycles 10000
- Radiation distribution 582 nm
- Number of LEDs: 1
- LED type SMD
- LED design 335
- Connection possibility: Mains plug IP20
- Power supplies: Inc. LED power supply
- Inclination: 90°
- Product type
Desk lamp
- Height
455 mm
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8.5000000000000 W
8.50 W
- Base (reading light)
Built-in LED
- Power (reading light)
8.50 W
- Energy consumption
9 kWh/1000h
3000 K
- Colour
Warm white
370 lm
- Total luminous flux
370 lm
- Light features
Pivoted
Swivelling
- Swivel range (max.)
90°
- Radiation angle
25°
- Protection class
II
IP20
- Factory colour
Black
- Material
Aluminium
- Dim
(Ø x H) 150 mm x 455 mm
F (A - G)
- Light bulb included
Yes
- Length
0 mm
- Depth
0 mm
- (Ø)
150 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795645 Deko Light Brahe 346016 Desk lamp LED (monochrome) Built-in LED 8.50 W EEC: F (A - G) Black
User & Safety Instructions
User & Safety Instructions 2795645 Deko Light Brahe 346016 Desk lamp LED (monochrome) Built-in LED 8.50 W EEC: F (A - G) Black
Description
This text is machine translated.











