
Deko Light Brahe IV Brahe IV Wall light LED (monochrome) Built-in LED 8.50 W EEC: G (A - G) Black

Highlights & Details
LED wall lamp, reading lamp, construction, Brahe IV, 8W, 3000K, aluminum, black
- Power= 8.50 W
- Total luminous flux= 395 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light
- Height
110 mm
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8.50 W
8.50 W
- Base (reading light)
Built-in LED
- Power (reading light)
8.50 W
- Energy consumption
9 kWh/1000h
3000 K
- Colour
Warm white
395 lm
- Total luminous flux
395 lm
- Light features
Swivelling
- Swivel range (max.)
360°
- Radiation angle
25°
- Protection class
II
IP20
- Factory colour
Black
- Material
Aluminium
- Dim
(Ø x H) 150 mm x 110 mm
G (A - G)
- Light bulb included
Yes
- (Ø)
150 mm
Documents & Downloads
Datasheet
Datasheet 2795633 Deko Light Brahe IV Brahe IV Wall light LED (monochrome) Built-in LED 8.50 W EEC: G (A - G) Black
User & Safety Instructions
User & Safety Instructions 2795633 Deko Light Brahe IV Brahe IV Wall light LED (monochrome) Built-in LED 8.50 W EEC: G (A - G) Black
Description
This text is machine translated.









