
Highlights & Details
Deco Light 1-phase pendant lamp - Can 150, 1x max. 7.5 W, GU10, white
- Power= 7.5 W
Technical specifications
- Max. Power: 1x max. 7.5 W
- Frequency 50 - 60 Hz
- Operating temperature -5 to +40°C.
- Storage temperature -20 to 60 °C.
- Input voltage 220-240 V/AC
- Control: Can be dimmed via optional lamp
- Pendulum length max. 1500 mm
- Product type
1-phase lighting
- Operating voltage
240 V AC
GU10
7.5 W
- Light features
Dimmable
IP20
- Protection class
I
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium
- Weight
336 g
- Dim
(Ø x H) 60 mm x 150 mm
n.rel.
- Height
150 mm
- (Ø)
60 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766374 Deko Light Can 150 707254 1-phase lighting GU10 7.5 W Jet black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 3766374 Deko Light Can 150 707254 1-phase lighting GU10 7.5 W Jet black (RAL 9005)
Warranty Terms
Warranty Terms 3766374 Deko Light Can 150 707254 1-phase lighting GU10 7.5 W Jet black (RAL 9005)
Description
This text is machine translated.






